



172200-1 | |
|---|---|
DigiKey Part Number | 172200-1-ND |
Manufacturer | |
Manufacturer Product Number | 172200-1 |
Description | CONN SEAL PROTECTOR BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Seal Protector Black |
Datasheet | Datasheet |
EDA/CAD Models | 172200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Seal Protector | |
For Use With/Related Products | EconoSeal Series J | |
Shell Size - Insert | - | |
Material | Silicone Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 17,05100 Kč | 170,51 Kč |
| 25 | 15,98120 Kč | 399,53 Kč |
| 50 | 15,21920 Kč | 760,96 Kč |
| 100 | 14,49080 Kč | 1 449,08 Kč |
| 250 | 13,58316 Kč | 3 395,79 Kč |
| 500 | 12,93438 Kč | 6 467,19 Kč |
| 1 000 | 12,31678 Kč | 12 316,78 Kč |
| 2 500 | 11,54576 Kč | 28 864,40 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |




