2 Position Circular Connector Cap Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Cap Housing Free Hanging (In-Line)
172199-1
172199-1

172199-1

DigiKey Part Number
A122345-ND
Manufacturer
Manufacturer Product Number
172199-1
Description
CONN CAP HSNG MALE 2POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Cap Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
172199-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Cap Housing
Type
For Male Pins
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Natural
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1043,95200 Kč439,52 Kč
2541,19920 Kč1 029,98 Kč
5039,23300 Kč1 961,65 Kč
10037,35740 Kč3 735,74 Kč
30034,57040 Kč10 371,12 Kč
50033,34656 Kč16 673,28 Kč
1 00031,75519 Kč31 755,19 Kč
2 50029,76857 Kč74 421,43 Kč
Manufacturers Standard Package
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč