
170280-1 | |
|---|---|
DigiKey Part Number | 17-170280-1TR-ND - Tape & Reel (TR) 17-170280-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170280-1 |
Description | CONTACT SOCKET 2.0MM CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,87200 Kč | 98,72 Kč |
| 25 | 9,26200 Kč | 231,55 Kč |
| 50 | 8,81580 Kč | 440,79 Kč |
| 100 | 8,39470 Kč | 839,47 Kč |
| 250 | 7,86764 Kč | 1 966,91 Kč |
| 500 | 7,49212 Kč | 3 746,06 Kč |
| 1 000 | 7,13406 Kč | 7 134,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,14560 Kč | 24 582,40 Kč |
| 8 000 | 5,85237 Kč | 46 818,96 Kč |
| 12 000 | 5,68739 Kč | 68 248,68 Kč |
| 20 000 | 5,48624 Kč | 109 724,80 Kč |
| 28 000 | 5,35764 Kč | 150 013,92 Kč |
| 40 000 | 5,22467 Kč | 208 986,80 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |








