9 Rectangular Connectors - Housings Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Receptacle Natural
172096-1
172096-1

172096-1

DigiKey Part Number
172096-1-ND
Manufacturer
Manufacturer Product Number
172096-1
Description
CONN RCPT HSG 9POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
172096-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,06100 Kč290,61 Kč
2527,23040 Kč680,76 Kč
5025,92840 Kč1 296,42 Kč
10024,68940 Kč2 468,94 Kč
30022,84653 Kč6 853,96 Kč
50022,03698 Kč11 018,49 Kč
1 00020,98519 Kč20 985,19 Kč
2 50019,67185 Kč49 179,62 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč