Variable Frequency Drive 200 ~ 240V 10A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32201YC141UB0

DigiKey Part Number
3473-6SL32201YC141UB0-ND
Manufacturer
Manufacturer Product Number
6SL32201YC141UB0
Description
G120X IP20 200...240V 1.5KW FSA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 10A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
200 ~ 240V
Current - Output
10A
Wattage - Load
1500 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-20°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 693,12000 Kč17 693,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17 693,12000 Kč
Unit Price with VAT:21 408,67520 Kč