Contact Crimp Socket 18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Gold
09150006402
09150006402

09150006402

DigiKey Part Number
1195-4433-ND
Manufacturer
Manufacturer Product Number
09150006402
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09150006402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Gold
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,82300 Kč438,23 Kč
2541,08040 Kč1 027,01 Kč
5039,11500 Kč1 955,75 Kč
10037,24420 Kč3 724,42 Kč
30034,46473 Kč10 339,42 Kč
50033,24446 Kč16 622,23 Kč
1 00031,65805 Kč31 658,05 Kč
2 50029,67740 Kč74 193,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč