
172044-1 | |
|---|---|
DigiKey Part Number | A122341-ND |
Manufacturer | |
Manufacturer Product Number | 172044-1 |
Description | CONN RCPT HSG 5POS MIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172044-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 27,91200 Kč | 279,12 Kč |
| 25 | 26,16080 Kč | 654,02 Kč |
| 50 | 24,91060 Kč | 1 245,53 Kč |
| 100 | 23,71700 Kč | 2 371,70 Kč |
| 300 | 21,94743 Kč | 6 584,23 Kč |
| 500 | 21,16998 Kč | 10 584,99 Kč |
| 1 000 | 20,15959 Kč | 20 159,59 Kč |
| 2 500 | 18,89802 Kč | 47 245,05 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |



