
172026-1 | |
|---|---|
DigiKey Part Number | A126039-ND |
Manufacturer | |
Manufacturer Product Number | 172026-1 |
Description | CONN PLUG HSG 5POS MIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172026-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 23,44200 Kč | 586,05 Kč |
| 50 | 22,32080 Kč | 1 116,04 Kč |
| 100 | 21,25210 Kč | 2 125,21 Kč |
| 300 | 19,66603 Kč | 5 899,81 Kč |
| 500 | 18,96918 Kč | 9 484,59 Kč |
| 1 000 | 18,06374 Kč | 18 063,74 Kč |
| 2 500 | 16,93312 Kč | 42 332,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



