
171892-1 | |
|---|---|
DigiKey Part Number | A126037-ND |
Manufacturer | |
Manufacturer Product Number | 171892-1 |
Description | CONN PLUG HSG 9POS MIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 171892-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 100 | 14,94010 Kč | 1 494,01 Kč |
| 500 | 13,33498 Kč | 6 667,49 Kč |
| 1 000 | 12,69833 Kč | 12 698,33 Kč |
| 5 000 | 11,33548 Kč | 56 677,40 Kč |
| 10 000 | 10,79482 Kč | 107 948,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




