
170221-1 | |
|---|---|
DigiKey Part Number | 17-170221-1TR-ND - Tape & Reel (TR) 17-170221-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170221-1 |
Description | CONN TAB 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170221-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 25 | 3,17440 Kč | 79,36 Kč |
| 50 | 3,02280 Kč | 151,14 Kč |
| 100 | 2,87750 Kč | 287,75 Kč |
| 250 | 2,69692 Kč | 674,23 Kč |
| 500 | 2,56810 Kč | 1 284,05 Kč |
| 1 000 | 2,44538 Kč | 2 445,38 Kč |
| 2 500 | 2,29218 Kč | 5 730,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07355 Kč | 10 367,75 Kč |
| 10 000 | 1,97455 Kč | 19 745,50 Kč |
| 15 000 | 1,91886 Kč | 28 782,90 Kč |
| 25 000 | 1,85094 Kč | 46 273,50 Kč |
| 35 000 | 1,80753 Kč | 63 263,55 Kč |
| 50 000 | 1,76263 Kč | 88 131,50 Kč |
| 125 000 | 1,65239 Kč | 206 548,75 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |




