
724763-1 | |
|---|---|
DigiKey Part Number | A120161-ND |
Manufacturer | |
Manufacturer Product Number | 724763-1 |
Description | MIC EXT TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 14-22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 489,08000 Kč | 1 489,08 Kč |
| 5 | 1 380,20600 Kč | 6 901,03 Kč |
| 10 | 1 335,79100 Kč | 13 357,91 Kč |
| 25 | 1 279,35160 Kč | 31 983,79 Kč |
| Unit Price without VAT: | 1 489,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,78680 Kč |


