
1719840-1 | |
|---|---|
DigiKey Part Number | A128159TR-ND - Tape & Reel (TR) A128159CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1719840-1 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1719840-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 25 | 10,73640 Kč | 268,41 Kč |
| 50 | 10,22340 Kč | 511,17 Kč |
| 100 | 9,73530 Kč | 973,53 Kč |
| 250 | 9,12388 Kč | 2 280,97 Kč |
| 500 | 8,68798 Kč | 4 343,99 Kč |
| 1 000 | 8,27317 Kč | 8 273,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80899 Kč | 23 426,97 Kč |
| 6 000 | 7,43641 Kč | 44 618,46 Kč |
| 9 000 | 7,22676 Kč | 65 040,84 Kč |
| 15 000 | 6,97113 Kč | 104 566,95 Kč |
| 21 000 | 6,80774 Kč | 142 962,54 Kč |
| 30 000 | 6,63873 Kč | 199 161,90 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |





