


1719838-1 | |
|---|---|
DigiKey Part Number | 17-1719838-1TR-ND - Tape & Reel (TR) 17-1719838-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1719838-1 |
Description | MCON 2.8 TERMINAL - LL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1719838-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 25 | 6,89880 Kč | 172,47 Kč |
| 50 | 6,56940 Kč | 328,47 Kč |
| 100 | 6,25250 Kč | 625,25 Kč |
| 250 | 5,86124 Kč | 1 465,31 Kč |
| 500 | 5,58094 Kč | 2 790,47 Kč |
| 1 000 | 5,31419 Kč | 5 314,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,96170 Kč | 17 365,95 Kč |
| 7 000 | 4,72490 Kč | 33 074,30 Kč |
| 10 500 | 4,59167 Kč | 48 212,53 Kč |
| 17 500 | 4,42921 Kč | 77 511,18 Kč |
| 24 500 | 4,32539 Kč | 105 972,05 Kč |
| 35 000 | 4,21798 Kč | 147 629,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |




