Socket Contact Tin 13-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719840-3

DigiKey Part Number
17-1719840-3TR-ND - Tape & Reel (TR)
17-1719840-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1719840-3
Description
MCON 2.8 TERMINAL - LL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1719840-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
1010,82400 Kč108,24 Kč
2510,14400 Kč253,60 Kč
509,65600 Kč482,80 Kč
1009,19310 Kč919,31 Kč
2508,61664 Kč2 154,16 Kč
5008,20498 Kč4 102,49 Kč
1 0007,81330 Kč7 813,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,37492 Kč22 124,76 Kč
6 0007,02299 Kč42 137,94 Kč
9 0006,82499 Kč61 424,91 Kč
15 0006,58353 Kč98 752,95 Kč
21 0006,42921 Kč135 013,41 Kč
30 0006,26963 Kč188 088,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč