



171183-1 | |
|---|---|
DigiKey Part Number | 171183-1-ND |
Manufacturer | |
Manufacturer Product Number | 171183-1 |
Description | FF 250 REC HSG 6P NYLON NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.362" (9.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171183-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.362" (9.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,64000 Kč | 441,00 Kč |
| 50 | 16,79800 Kč | 839,90 Kč |
| 200 | 15,22860 Kč | 3 045,72 Kč |
| 400 | 14,50083 Kč | 5 800,33 Kč |
| 600 | 14,09157 Kč | 8 454,94 Kč |
| 1 000 | 13,59262 Kč | 13 592,62 Kč |
| 2 600 | 12,70659 Kč | 33 037,13 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |











