
130B20D11002KE | |
|---|---|
DigiKey Part Number | 1849-130B20D11002KE-ND |
Manufacturer | |
Manufacturer Product Number | 130B20D11002KE |
Description | WALL OUTLET, KEYSTONE, UP 1 PORT |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Angled/Sloped | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | - | |
Length | 0.917" (23.29mm) | |
Width | 3.169" (80.49mm) | |
Depth | 3.169" (80.49mm) | |
Material | Zinc Alloy | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,18000 Kč | 240,18 Kč |
| Unit Price without VAT: | 240,18000 Kč |
|---|---|
| Unit Price with VAT: | 290,61780 Kč |











