
151J1JOJO50E | |
|---|---|
DigiKey Part Number | 1849-151J1JOJO50E-ND |
Manufacturer | |
Manufacturer Product Number | 151J1JOJO50E |
Description | OPDAT PATCH CORD LC-D/LC-D OM3 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/PC Duplex | |
2nd Connector | LC/PC Duplex | |
Cable Diameter | 0.08" (2.0mm), 0.17" (4.2mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.40dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 35dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,85000 Kč | 758,85 Kč |
| Unit Price without VAT: | 758,85000 Kč |
|---|---|
| Unit Price with VAT: | 918,20850 Kč |











