
170720-1 | |
|---|---|
DigiKey Part Number | A122554-ND |
Manufacturer | |
Manufacturer Product Number | 170720-1 |
Description | CONN RING CIRC 18-22AWG #5 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170720-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.492" (12.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 50 | 7,22760 Kč | 361,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,45144 Kč | 1 612,86 Kč |
| 500 | 6,14318 Kč | 3 071,59 Kč |
| 1 000 | 5,84983 Kč | 5 849,83 Kč |
| 3 000 | 5,41321 Kč | 16 239,63 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








