Pin Contact Gold Crimp 22-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658670-3

DigiKey Part Number
A100466TR-ND - Tape & Reel (TR)
A100466CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1658670-3
Description
CONN PIN 22-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-28 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1658670-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,57000 Kč35,70 Kč
253,33440 Kč83,36 Kč
503,17900 Kč158,95 Kč
1003,02580 Kč302,58 Kč
2502,83640 Kč709,10 Kč
5002,70034 Kč1 350,17 Kč
1 0002,57142 Kč2 571,42 Kč
2 5002,41024 Kč6 025,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,12281 Kč42 456,20 Kč
40 0002,02153 Kč80 861,20 Kč
60 0001,96456 Kč117 873,60 Kč
100 0001,89508 Kč189 508,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč