
165399-1 | |
|---|---|
DigiKey Part Number | 165399-1-ND |
Manufacturer | |
Manufacturer Product Number | 165399-1 |
Description | CONN RCPT 16-14AWG STR TIN RED |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 13.5-17 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 165399-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 13.5-17 AWG | |
Length - Overall | 0.902" (22.91mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.114" (2.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 23,07100 Kč | 230,71 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |






