



0190390001 | |
|---|---|
DigiKey Part Number | 23-0190390001-ND |
Manufacturer | |
Manufacturer Product Number | 0190390001 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390001 Models |
Category | Length - Barrel 0.590" (15.00mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Red |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.128" (3.25mm) |
Wire Gauge 18-22 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.015" (25.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 50 | 5,57280 Kč | 278,64 Kč |
| 100 | 5,30620 Kč | 530,62 Kč |
| 250 | 4,97232 Kč | 1 243,08 Kč |
| 500 | 4,73462 Kč | 2 367,31 Kč |
| 1 000 | 4,50827 Kč | 4 508,27 Kč |
| 2 500 | 4,22580 Kč | 10 564,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











