
165298 | |
|---|---|
DigiKey Part Number | 165298-ND |
Manufacturer | |
Manufacturer Product Number | 165298 |
Description | CONN RING TONG 16-14AWG M5 SOLIS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,89280 Kč | 322,32 Kč |
| 50 | 12,27120 Kč | 613,56 Kč |
| 100 | 11,68540 Kč | 1 168,54 Kč |
| 250 | 10,95340 Kč | 2 738,35 Kč |
| 500 | 10,43012 Kč | 5 215,06 Kč |
| 1 000 | 9,93184 Kč | 9 931,84 Kč |
| 3 000 | 9,19096 Kč | 27 572,88 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











