
1645498-3 | |
|---|---|
DigiKey Part Number | A107635-ND |
Manufacturer | |
Manufacturer Product Number | 1645498-3 |
Description | CONN PLUG BLADE PWR 5POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Plug, Male Blades Through Hole Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 1645498-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 638 | 108,76502 Kč | 178 157,10 Kč |
| Unit Price without VAT: | 108,76502 Kč |
|---|---|
| Unit Price with VAT: | 131,60567 Kč |











