Box PC NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core eMMC, 16GB LPDDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110110188

DigiKey Part Number
1597-110110188-ND
Manufacturer
Manufacturer Product Number
110110188
Description
RECOMPUTER INDUSTRIAL J2011 NX 8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
The J2011 reComputer is an advanced edge AI system powered by the NVIDIA Jetson Xavier NX, delivering 21 TOPS of AI performance. It features a 384-core NVIDIA Volta™ GPU with 48 Tensor Cores, a 6-core NVIDIA Carmel ARM CPU, and 8GB of 128-bit LPDDR4x memory with 59.7GB/s bandwidth. Designed for demanding AI and IoT applications, it supports ultra-high-definition video encoding/decoding, including 2x 8K30 (H.265) decoding. Connectivity includes dual GbE ports (one with PoE), HDMI 2.0, PCIe Gen4, USB 3.2, and Nano SIM support. With fanless cooling, extensive I/O options, and expandable storage via M.2 NVMe, it is ideal for AI edge deployment in industrial and robotics environments.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core
Storage
eMMC, 16GB
Memory
LPDDR4 (8GB Installed)
Display Type
No Display
Expansion Type
M.2, mini PCIe
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
DIN Rail, Wall Mount, VESA Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Operating System
Linux
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 557,25000 Kč20 557,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20 557,25000 Kč
Unit Price with VAT:24 874,27250 Kč