
163555-6 | |
|---|---|
DigiKey Part Number | A126745TR-ND - Tape & Reel (TR) A126745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163555-6 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163555-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 50 | 6,46240 Kč | 323,12 Kč |
| 100 | 6,15290 Kč | 615,29 Kč |
| 250 | 5,76684 Kč | 1 441,71 Kč |
| 500 | 5,49152 Kč | 2 745,76 Kč |
| 1 000 | 5,22882 Kč | 5 228,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,50433 Kč | 18 017,32 Kč |
| 8 000 | 4,28936 Kč | 34 314,88 Kč |
| 12 000 | 4,16843 Kč | 50 021,16 Kč |
| 20 000 | 4,02096 Kč | 80 419,20 Kč |
| 28 000 | 3,92669 Kč | 109 947,32 Kč |
| 40 000 | 3,82922 Kč | 153 168,80 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |










