2122100061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2122100041

DigiKey Part Number
900-2122100041-ND
Manufacturer
Manufacturer Product Number
2122100041
Description
CP-3.3 W/B HDR ASSY DR ST DIP BL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
2122100041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.132" (3.35mm)
Overall Contact Length
-
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
500VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 394
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1024,69200 Kč246,92 Kč
14020,49371 Kč2 869,12 Kč
56018,58264 Kč10 406,28 Kč
1 12017,69591 Kč19 819,42 Kč
5 04016,90524 Kč85 202,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč