



1586861-6 | |
|---|---|
DigiKey Part Number | A112441-ND |
Manufacturer | |
Manufacturer Product Number | 1586861-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586861-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 50 | 6,51360 Kč | 325,68 Kč |
| 100 | 6,20280 Kč | 620,28 Kč |
| 250 | 5,81308 Kč | 1 453,27 Kč |
| 500 | 5,53508 Kč | 2 767,54 Kč |
| 1 000 | 5,27050 Kč | 5 270,50 Kč |
| 2 500 | 4,94024 Kč | 12 350,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











