Contact Crimp Socket 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423256

DigiKey Part Number
2181-44423256-ND
Manufacturer
Manufacturer Product Number
44423256
Description
CONN CNT SLV SKT 4MM 14AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
10100,11800 Kč1 001,18 Kč
2593,84440 Kč2 346,11 Kč
5089,35900 Kč4 467,95 Kč
10085,09230 Kč8 509,23 Kč
25079,76468 Kč19 941,17 Kč
50075,95900 Kč37 979,50 Kč
1 00072,33622 Kč72 336,22 Kč
2 50067,81279 Kč169 531,98 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč