
2217481-1 | |
|---|---|
DigiKey Part Number | A124941-ND |
Manufacturer | |
Manufacturer Product Number | 2217481-1 |
Description | SDE CLOSED HEAD BATTERY HAND TOO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 135 452,89000 Kč | 677 264,45 Kč |
| Unit Price without VAT: | 135 452,89000 Kč |
|---|---|
| Unit Price with VAT: | 163 897,99690 Kč |










