3 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4111502031-000

DigiKey Part Number
A134511-ND
Manufacturer
Manufacturer Product Number
T4111502031-000
Description
CONN RCPT MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4111502031-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Zinc Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10122,88000 Kč1 228,80 Kč
25115,18680 Kč2 879,67 Kč
50109,68520 Kč5 484,26 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč