
1586037-8 | |
|---|---|
DigiKey Part Number | A30605-ND |
Manufacturer | |
Manufacturer Product Number | 1586037-8 |
Description | CONN HEADER VERT 8POS 4.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586037-8 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.504" (12.80mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-2 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 9A |
Style | Voltage Rating 600VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,64200 Kč | 156,42 Kč |
| 315 | 12,26105 Kč | 3 862,23 Kč |
| 630 | 11,67544 Kč | 7 355,53 Kč |
| 1 260 | 11,11797 Kč | 14 008,64 Kč |
| 5 040 | 10,08210 Kč | 50 813,78 Kč |
| 10 080 | 9,60123 Kč | 96 780,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |












