
1586017-6 | |
|---|---|
DigiKey Part Number | A112418-ND |
Manufacturer | |
Manufacturer Product Number | 1586017-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586017-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,15700 Kč | 51,57 Kč |
| 25 | 4,83320 Kč | 120,83 Kč |
| 50 | 4,60160 Kč | 230,08 Kč |
| 100 | 4,38050 Kč | 438,05 Kč |
| 250 | 4,10476 Kč | 1 026,19 Kč |
| 500 | 3,90856 Kč | 1 954,28 Kč |
| 1 000 | 3,72164 Kč | 3 721,64 Kč |
| 2 500 | 3,48841 Kč | 8 721,02 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




