1565357-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1565357-6
Fine Pitch Board-to-Board Connector Series

1565357-6

DigiKey Part Number
A110996TR-ND - Tape & Reel (TR)
A110996CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1565357-6
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1565357-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 4.5mm, 5.5mm, 6mm
Height Above Board
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,26000 Kč61,26 Kč
1052,09900 Kč520,99 Kč
10044,27240 Kč4 427,24 Kč
50039,51842 Kč19 759,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,75111 Kč35 751,11 Kč
2 00034,04596 Kč68 091,92 Kč
3 00033,08688 Kč99 260,64 Kč
5 00032,02021 Kč160 101,05 Kč
Manufacturers Standard Package
Unit Price without VAT:61,26000 Kč
Unit Price with VAT:74,12460 Kč