


6GK55248GR004AR2 | |
|---|---|
DigiKey Part Number | 3473-6GK55248GR004AR2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK55248GR004AR2 |
Description | SCALANCE XR524-8C, 24XRJ45, 8XSF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 32 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK55248GR004AR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 32 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 8 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 90 ~ 264VAC | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197 820,90000 Kč | 197 820,90 Kč |
| Unit Price without VAT: | 197 820,90000 Kč |
|---|---|
| Unit Price with VAT: | 239 363,28900 Kč |

