


1565357-6 | |
|---|---|
DigiKey Part Number | A110996TR-ND - Tape & Reel (TR) A110996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565357-6 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1565357-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,55000 Kč | 60,55 Kč |
| 10 | 51,49500 Kč | 514,95 Kč |
| 100 | 43,75920 Kč | 4 375,92 Kč |
| 500 | 39,06036 Kč | 19 530,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,33670 Kč | 35 336,70 Kč |
| 2 000 | 33,65131 Kč | 67 302,62 Kč |
| 3 000 | 32,70336 Kč | 98 110,08 Kč |
| 5 000 | 31,64905 Kč | 158 245,25 Kč |
| Unit Price without VAT: | 60,55000 Kč |
|---|---|
| Unit Price with VAT: | 73,26550 Kč |












