



1565084-1 | |
|---|---|
DigiKey Part Number | A119006-ND |
Manufacturer | |
Manufacturer Product Number | 1565084-1 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1565084-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.189" (4.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,27300 Kč | 62,73 Kč |
| 25 | 5,87720 Kč | 146,93 Kč |
| 50 | 5,59500 Kč | 279,75 Kč |
| 100 | 5,32570 Kč | 532,57 Kč |
| 300 | 4,92780 Kč | 1 478,34 Kč |
| 600 | 4,69240 Kč | 2 815,44 Kč |
| 1 200 | 4,46822 Kč | 5 361,86 Kč |
| 2 700 | 4,21951 Kč | 11 392,68 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |








