Connector Secondary Lock For MCP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Secondary Lock For MCP Series
1563126-1
1563126-1

1563126-1

DigiKey Part Number
A128065-ND
Manufacturer
Manufacturer Product Number
1563126-1
Description
2. LOCK,10 POS MALE HOUSING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Secondary Lock For MCP Series
Datasheet
 Datasheet
EDA/CAD Models
1563126-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Secondary Lock
Number of Positions
10
For Use With/Related Products
MCP Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,40700 Kč94,07 Kč
258,81920 Kč220,48 Kč
508,39920 Kč419,96 Kč
1007,99600 Kč799,60 Kč
2507,49544 Kč1 873,86 Kč
5007,13722 Kč3 568,61 Kč
1 0006,79600 Kč6 796,00 Kč
2 5006,37037 Kč15 925,93 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč