
1563125-1 | |
|---|---|
DigiKey Part Number | 1563125-1-ND |
Manufacturer | |
Manufacturer Product Number | 1563125-1 |
Description | 10POS, MIXED,TAB HSG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1563125-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 31,27880 Kč | 781,97 Kč |
| 50 | 29,78360 Kč | 1 489,18 Kč |
| 100 | 28,35780 Kč | 2 835,78 Kč |
| 250 | 26,58180 Kč | 6 645,45 Kč |
| 500 | 25,31266 Kč | 12 656,33 Kč |
| 1 000 | 24,10465 Kč | 24 104,65 Kč |
| 3 000 | 22,30751 Kč | 66 922,53 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



