



1563123-1 | |
|---|---|
DigiKey Part Number | A128063-ND |
Manufacturer | |
Manufacturer Product Number | 1563123-1 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1563123-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.167" (4.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -20°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 21,63640 Kč | 540,91 Kč |
| 50 | 20,60320 Kč | 1 030,16 Kč |
| 100 | 19,61630 Kč | 1 961,63 Kč |
| 250 | 18,38752 Kč | 4 596,88 Kč |
| 500 | 17,50940 Kč | 8 754,70 Kč |
| 1 500 | 16,20304 Kč | 24 304,56 Kč |
| 3 000 | 15,42996 Kč | 46 289,88 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



