38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle
A125003CT-ND
A125003CT-ND
TE Connectivity 5G Communication | Digi-Key Daily

1551920-1

DigiKey Part Number
A125003TR-ND - Tape & Reel (TR)
A125003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1551920-1
Description
CONN ZQSFP+ RCPT 38P SLD RA SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1551920-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
ZQSFP+
Number of Positions
38
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10135,98300 Kč1 359,83 Kč
25127,44960 Kč3 186,24 Kč
50121,36420 Kč6 068,21 Kč
100115,57090 Kč11 557,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
400104,80523 Kč41 922,09 Kč
80099,80690 Kč79 845,52 Kč
1 20096,99536 Kč116 394,43 Kč
2 00093,56615 Kč187 132,30 Kč
Manufacturers Standard Package
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč