
1551920-5 | |
|---|---|
DigiKey Part Number | 17-1551920-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1551920-5 |
Description | ZQSFP+ CONNECTOR ASSEMBLY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | ZQSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 108,11521 Kč | 84 329,86 Kč |
| Unit Price without VAT: | 108,11521 Kč |
|---|---|
| Unit Price with VAT: | 130,81940 Kč |


