




1551920-1 | |
|---|---|
DigiKey Part Number | A125003TR-ND - Tape & Reel (TR) A125003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1551920-1 |
Description | CONN ZQSFP+ RCPT 38P SLD RA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1551920-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | ZQSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,46000 Kč | 149,46 Kč |
| 10 | 127,05800 Kč | 1 270,58 Kč |
| 25 | 119,08400 Kč | 2 977,10 Kč |
| 50 | 113,39640 Kč | 5 669,82 Kč |
| 100 | 107,98440 Kč | 10 798,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 93,02890 Kč | 37 211,56 Kč |
| 800 | 88,59235 Kč | 70 873,88 Kč |
| 1 200 | 86,09678 Kč | 103 316,14 Kč |
| 2 000 | 84,90939 Kč | 169 818,78 Kč |
| Unit Price without VAT: | 149,46000 Kč |
|---|---|
| Unit Price with VAT: | 180,84660 Kč |




