56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End
2302796-1-view2

2302796-1

DigiKey Part Number
844-2302796-1-ND
Manufacturer
Manufacturer Product Number
2302796-1
Description
RAPLUGASSY,LEFTEND,HALF,RTM,VPX,
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End
Datasheet
 Datasheet
EDA/CAD Models
2302796-1 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Press-Fit
Series
Contact Layout, Typical
16 Signal Pairs, 4 Single Signal, 20 Ground
Packaging
Bulk
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Usage
Daughtercard
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Blades
Color
Black
Connector Style
VITA 46, Half, Left End
Current Rating (Amps)
1A
Number of Positions
56
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.071" (1.80mm)
Voltage Rating
166VAC/DC
Number of Rows
7
Base Product Number
Number of Columns
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 172,45000 Kč2 172,45 Kč
101 846,62700 Kč18 466,27 Kč
251 731,10040 Kč43 277,51 Kč
501 648,57400 Kč82 428,70 Kč
1001 570,00370 Kč157 000,37 Kč
Unit Price without VAT:2 172,45000 Kč
Unit Price with VAT:2 628,66450 Kč