
2302795-1 | |
|---|---|
DigiKey Part Number | 844-2302795-1-ND |
Manufacturer | |
Manufacturer Product Number | 2302795-1 |
Description | RAPLUGASSY,CENTERDP,RTM,VPX,MG R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2302795-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Press-Fit |
Series | Contact Layout, Typical 32 Signal Pairs, 8 Single Signal, 40 Ground |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style VITA 46, Center | Current Rating (Amps) 1A |
Number of Positions 112 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.071" (1.80mm) | Voltage Rating 166VAC/DC |
Number of Rows 7 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 200,73000 Kč | 3 200,73 Kč |
| 10 | 2 815,83200 Kč | 28 158,32 Kč |
| Unit Price without VAT: | 3 200,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 872,88330 Kč |







