Connector Screw For MULTIGIG Series M3 Thread, .200" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410946-3

DigiKey Part Number
17-1410946-3-ND
Manufacturer
Manufacturer Product Number
1410946-3
Description
MULTI-GIG SOC. CAP SCREW, CUSTOM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Screw For MULTIGIG Series M3 Thread, .200" Length
Datasheet
 Datasheet
EDA/CAD Models
1410946-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Screw
For Use With/Related Products
MULTIGIG Series
Specifications
M3 Thread, .200" Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 258
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1066,73200 Kč667,32 Kč
2562,54040 Kč1 563,51 Kč
5059,55460 Kč2 977,73 Kč
20054,00055 Kč10 800,11 Kč
40051,42253 Kč20 569,01 Kč
60049,97313 Kč29 983,88 Kč
1 00048,20469 Kč48 204,69 Kč
2 60045,06502 Kč117 169,05 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč