
1551574-5 | |
|---|---|
DigiKey Part Number | A104055TR-ND - Tape & Reel (TR) A104055CT-ND - Cut Tape (CT) A104055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1551574-5 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1551574-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.128" (3.26mm) | |
Height | 0.102" (2.60mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.69µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,72880 Kč | 236,44 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 250 | 4,21976 Kč | 1 054,94 Kč |
| 500 | 4,01818 Kč | 2 009,09 Kč |
| 1 000 | 3,82605 Kč | 3 826,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,54381 Kč | 15 947,15 Kč |
| 9 000 | 3,37464 Kč | 30 371,76 Kč |
| 13 500 | 3,27950 Kč | 44 273,25 Kč |
| 22 500 | 3,16345 Kč | 71 177,62 Kč |
| 31 500 | 3,08929 Kč | 97 312,64 Kč |
| 45 000 | 3,01257 Kč | 135 565,65 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









