
1534160-1 | |
|---|---|
DigiKey Part Number | 17-1534160-1TR-ND - Tape & Reel (TR) 17-1534160-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1534160-1 |
Description | MCP1.5SK SWS SOCKET CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1534160-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,95550 Kč | 495,55 Kč |
| 250 | 4,64392 Kč | 1 160,98 Kč |
| 500 | 4,42176 Kč | 2 210,88 Kč |
| 1 000 | 4,21031 Kč | 4 210,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,86190 Kč | 17 378,55 Kč |
| 9 000 | 3,67757 Kč | 33 098,13 Kč |
| 13 500 | 3,57387 Kč | 48 247,24 Kč |
| 22 500 | 3,44741 Kč | 77 566,73 Kč |
| 31 500 | 3,36659 Kč | 106 047,58 Kč |
| 45 000 | 3,28300 Kč | 147 735,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





