20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534102-1

DigiKey Part Number
A128043-ND
Manufacturer
Manufacturer Product Number
1534102-1
Description
CONN RCPT HSG 20POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1534102-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 80°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,20500 Kč102,05 Kč
259,55840 Kč238,96 Kč
509,10480 Kč455,24 Kč
1008,66800 Kč866,80 Kč
2508,12456 Kč2 031,14 Kč
5007,73608 Kč3 868,04 Kč
1 0007,36652 Kč7 366,52 Kč
2 5006,90515 Kč17 262,88 Kč
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč