



1513156-1 | |
|---|---|
DigiKey Part Number | 17-1513156-1TR-ND - Tape & Reel (TR) 17-1513156-1CT-ND - Cut Tape (CT) 17-1513156-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1513156-1 |
Description | RF ANT 915MHZ PCB TRACE SLDR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ZigBee™ PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513156-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 500 | 37,89000 Kč | 435 735,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 10 | 57,82400 Kč | 578,24 Kč |
| 25 | 53,10480 Kč | 1 327,62 Kč |
| 100 | 47,90140 Kč | 4 790,14 Kč |
| 250 | 45,42252 Kč | 11 355,63 Kč |
| 500 | 43,92756 Kč | 21 963,78 Kč |
| 1 000 | 42,69740 Kč | 42 697,40 Kč |
| 2 500 | 41,39895 Kč | 103 497,38 Kč |
| 5 000 | 40,61627 Kč | 203 081,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 10 | 57,82400 Kč | 578,24 Kč |
| 25 | 53,10480 Kč | 1 327,62 Kč |
| 100 | 47,90140 Kč | 4 790,14 Kč |
| 250 | 45,42252 Kč | 11 355,63 Kč |
| 500 | 43,92756 Kč | 21 963,78 Kč |
| 1 000 | 42,69740 Kč | 42 697,40 Kč |
| 2 500 | 42,43680 Kč | 106 092,00 Kč |
| Unit Price without VAT: | 76,83000 Kč |
|---|---|
| Unit Price with VAT: | 92,96430 Kč |









