


2147572062 | |
|---|---|
DigiKey Part Number | 900-2147572062-ND |
Manufacturer | |
Manufacturer Product Number | 2147572062 |
Description | MICRO-FIT3.0 P-P 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147572062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 Kč | 123,35 Kč |
| 10 | 104,78700 Kč | 1 047,87 Kč |
| 25 | 98,22760 Kč | 2 455,69 Kč |
| 50 | 93,53360 Kč | 4 676,68 Kč |
| 100 | 89,06680 Kč | 8 906,68 Kč |
| 250 | 83,49104 Kč | 20 872,76 Kč |
| 500 | 79,50880 Kč | 39 754,40 Kč |
| 1 000 | 75,71685 Kč | 75 716,85 Kč |
| 2 500 | 70,98186 Kč | 177 454,65 Kč |
| Unit Price without VAT: | 123,35000 Kč |
|---|---|
| Unit Price with VAT: | 149,25350 Kč |









